• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7083041 Base plate 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable channels width = 50 mm
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Base plate

Component

Mounting plate

Content

1 pc(s)

Factory colour

Metal

Width

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957486 OBO Bettermann 7083041 Base plate 1 pc(s) Metal

Description

According to DIN EN 10147 (FS), screw type 12510/M6 x 12 are to be ordered separately

This text is machine translated.

What kind of Cable Ducts are you looking for?