• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7085114 Mounting plate 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = horizontal
  • Drive Height = 115 mm
  • Plate width = 170 mm
  • Mounting type = screw fastening
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanized zinc aluminum
Product type

Mounting plate

Component

Mounting plate

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 170 mm x 115 mm

Width

170 mm

Height

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958056 OBO Bettermann 7085114 Mounting plate 1 pc(s) Metal

Description

Mounting plate for universal use at the spar of Cable and grille. The mounting on the side of the spar of the cable channel is done with 2 flat round screws (Type FRS M6 x 12 please order separately); the attachment at the side of the spar of the Grid Groove is done by bending the remaining tab. To the versions, all types of terminal boxes and switching devices can be attached.

This text is machine translated.

What kind of Cable Ducts are you looking for?