• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7097094 Cable ducting (L x W x H) 3 m x 100.00 mm x 40.00 mm 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Side arm design: Flat profile
  • Side holes: Yes
  • Execution of rung: Profile punched
  • Mounting the rung: Welded
  • Height: 40 mm
  • Width 100 mm
  • Length: 3000 mm
  • Rung center distance 300 mm
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Stainless steel
  • Material quality: Stainless steel 304 (1.4301)
  • Surface protection: Untreated
  • Weighs 2.99 kg/m.
Product type

Cable ducting

Content

3 m

Dim

(L x W x H) 3 m x 100.00 mm x 40.00 mm

Length

3 m

Width

100.00 mm

Height

40.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406830 OBO Bettermann 7097094 Cable ducting (L x W x H) 3 m x 100.00 mm x 40.00 mm 3 m

Description

Ship building cable ladder with perforated side spar in the side height 40 mm, with welded, open downward and perforated trapezoid rungs. Load tested according to IEC in combination with connector type SLV.

This text is machine translated.

Scope of delivery

  • 1 x 3 m cable conductor