• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7097115 Cable ducting (L x W x H) 2000 x 75 x 25 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution of the Seitenholms = Low Profile
  • Side holes = Yes
  • Design of the rung = Low Profile
  • Height = 25 mm
  • Width = 75 mm
  • Length = 2000 mm
  • Rungs center-to-center distance = 200 mm
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = diving hot-dip galvanised
Product type

Cable ducting

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 2000 x 75 x 25 mm

Length

2000 mm

Width

75 mm

Height

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961287 OBO Bettermann 7097115 Cable ducting (L x W x H) 2000 x 75 x 25 mm 1 pc(s) Metal

Description

Shipbuilding cable conductors with punched side pillar in the page height 25 mm, with wrapped, down open and perforated trapezoidal rungs. Load tested according to IEC in combination with connector type SLV. The Shipbuilding cable conductor including molded parts is available on request also available in stainless steel. Powder coating according to RAL-colors is possible.

This text is machine translated.

What kind of Cable Ducts are you looking for?