• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7098042 Cable ducting (L x W x H) 3 m x 500.00 mm x 35.00 mm 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Side arm design: Flat profile
  • Side holes: Yes
  • Execution of rung: Profile punched
  • Mounting the rung: Welded
  • Height: 35 mm
  • Width 500 mm
  • Length: 3000 mm
  • Rung center distance 300 mm
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Steel
  • Material quality: Other
  • Surface protection: Primed
  • Weight: 2.5 kg / m
Product type

Cable ducting

Content

3 m

Dim

(L x W x H) 3 m x 500.00 mm x 35.00 mm

Length

3 m

Width

500.00 mm

Height

35.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406733 OBO Bettermann 7098042 Cable ducting (L x W x H) 3 m x 500.00 mm x 35.00 mm 3 m

Description

Ship cable guide, light design, with perforated side spar in the side height 35 mm with welded, perforated Z-sections. Load tested according to IEC in combination with connector type SLV. Welding priming type Sigma-WELD 199, also available in white.

This text is machine translated.

Scope of delivery

  • 1 x 3 m cable conductor