• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7098634 Bend 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Change the direction = horizontal
  • Execution of the Seitenholms = Low Profile
  • Side holes = No
  • Design of the rung = profile punched
  • Turn (angle) = 90°
  • Cable height = 25 mm
  • Cable conductor width = 200 mm
  • Inner radius = 250 mm
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = diving hot-dip galvanised
Product type

Bend

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 200 mm x 25 mm

Width

200 mm

Height

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962384 OBO Bettermann 7098634 Bend 1 pc(s) Metal

Description

90° elbow for shipbuilding cable conductor type SL42 with the page height 25 mm, with wrapped, down open and perforated trapezoidal rungs.

This text is machine translated.

What kind of Cable Ducts are you looking for?