• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7099224 Bend 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Change the direction = horizontal
  • Execution of the Seitenholms = Low Profile
  • Side holes = No
  • Design of the rung = profile punched
  • Turn (angle) = 90°
  • Cable height = 40 mm
  • Cable conductor width = 200 mm
  • Inner radius = 250 mm
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = diving hot-dip galvanised
Product type

Bend

Component

Small angle bracket

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 200 mm x 40 mm

Width

200 mm

Height

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956960 OBO Bettermann 7099224 Bend 1 pc(s) Metal

Description

90° elbow for shipbuilding cable conductor type SLZ L with the page height 35 mm, with wrapped, punched Z-rungs.

This text is machine translated.

What kind of Cable Ducts are you looking for?