• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7099754 Cable ducting (L x W x H) 3 m x 200.00 mm x 40.00 mm 3 m Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Side arm design: Flat profile
  • Side holes: Yes
  • Execution of rung: Profile punched
  • Mounting the rung: Welded
  • Height: 40 mm
  • Width 200 mm
  • Length: 3000 mm
  • Rung center distance 300 mm
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Aluminium
  • Material quality EN AW-5754 (AlMg3)
  • Surface protection: Stained and passivated
  • Colour: grey
  • Weighs 1.11 kg/m.
Product type

Cable ducting

Content

3 m

Factory colour

Grey

Dim

(L x W x H) 3 m x 200.00 mm x 40.00 mm

Length

3 m

Width

200.00 mm

Height

40.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406601 OBO Bettermann 7099754 Cable ducting (L x W x H) 3 m x 200.00 mm x 40.00 mm 3 m Grey

Description

Ship building cable ladder with perforated side spar in the side height 40 mm with welded, open downward and perforated trapezoid rungs.

This text is machine translated.

Scope of delivery

  • 1 x 3 m cable conductor