• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7103620 Rail 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 2000 mm
  • Height = 25 mm
  • Material = rust free steel
  • Surface = other
Product type

Rail

Component

Separator

Supplied length

2000 mm

Content

1 pc(s)

Factory colour

Metal

Length

2000 mm

Height

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960996 OBO Bettermann 7103620 Rail 1 pc(s) Metal

Description

Holes in the spar profile of the ship's cable conductor SL42 for the creation of slopes and carrying constructions.

This text is machine translated.

What kind of Cable Ducts are you looking for?