• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7103650 Rail 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Stainless steel
  • Stainless steel, stained: No.
  • Material quality: Rust and acid-resistant steel
  • Surface protection: Other
Product type

Rail

Component

Cable duct support

Content

3 m

Length

3 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406996 OBO Bettermann 7103650 Rail 3 m

Description

Perforated rail profile of the ship cable wires SL 62 for the creation of hanging and carrying structures.

This text is machine translated.

Scope of delivery

  • 1 x 3 m Profile rail