• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7107331 Reducer (W x H) 200 mm x 85 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Reducer

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 200 mm x 85 mm

Width

200 mm

Height

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955390 OBO Bettermann 7107331 Reducer (W x H) 200 mm x 85 mm 1 pc(s) Metal

Description

Endblech including Befestiungmaterial, also as a reduction angle can be used

This text is machine translated.

What kind of Cable Ducts are you looking for?