• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7107471 End piece 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OBO Bettermann Vertr Reduction angle/end cap 110x200mm RWEB 120 DD

Our service for you

Technical specifications

  • Cable gutter width 200 mm
  • Cable gutter height 110 mm
  • Wide-span design: no.
  • Material: Steel
Product type

End piece

Component

Endpiece

Type

End piece for cable duct

Content

1 pc(s)

Dim

(W x H) 200 mm x 110 mm

Width

200 mm

Height

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295246 OBO Bettermann 7107471 End piece 1 pc(s)

Description

Reducing angle and end closure panel for cable channels with a side height of 110 mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?