• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7109873 End piece (W x H) 400 mm x 60 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable channels height = 60 mm
  • Cable channels width = 400 mm
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = other
  • Stainless steel
  • Stained = No
  • Surface = other
Product type

End piece

Component

Endpiece

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H x D) 400 x 60 x 60 mm

Width

400 mm

Height

60 mm

Depth

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955442 OBO Bettermann 7109873 End piece (W x H) 400 mm x 60 mm 1 pc(s) Metal

Description

Endblech including Befestiungmaterial, also as a reduction angle can be used

This text is machine translated.

What kind of Cable Ducts are you looking for?