• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7111808 End piece (W x H) 400 mm x 100 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable channels height = 100 mm
  • Cable channels width = 400 mm
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

End piece

Component

Endpiece

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 400 mm x 100 mm

Width

400 mm

Height

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964982 OBO Bettermann 7111808 End piece (W x H) 400 mm x 100 mm 1 pc(s) Metal

Description

Reducing angle and endabschlussblech suitable as a closing cover of cable channels as well as to the width reduction or enlargement of the walk-in cable channels BKRS. The mounting material is included in the delivery.

This text is machine translated.

What kind of Cable Ducts are you looking for?