• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7119496 T piece (W x H) 500 mm x 110 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable channels height = 110 mm
  • Cable channels width = 500 mm
  • Design = T-piece horizontally
  • Inner radius = 150 mm
  • NATO-Hole Pattern = No
  • Version = without connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = diving hot-dip galvanised
Product type

T piece

Component

T-piece

Content

1 pc(s)

Dim

(W x H) 500 mm x 110 mm

Width

500 mm

Height

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965016 OBO Bettermann 7119496 T piece (W x H) 500 mm x 110 mm 1 pc(s)

Description

T-junction piece horizontally for all types of cable channels with the page height 110 mm. With the top side of the eingerolltem spar to amplify and as edge protection.

This text is machine translated.

What kind of Cable Ducts are you looking for?