• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7126216 Bend 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: The connectors supplied
  • Material: Steel
  • Colour: Zinc
  • Surface protection: Hot-dip galvanized
  • Material quality: Other
  • Suitable for functional preservation: No.
  • 90° angle
  • Mounting hole in the ground: No.
  • Material thickness 1.25 mm
  • Direction change: Horizontal
  • Inner radius 50 mm
  • Cable trough height 85 mm
  • Cable channel width 200 mm
  • Side holes: No.
  • NATO hole pattern: No.
  • Stainless steel, stained: No.
Product type

Bend

Content

1 pc(s)

Dim

(W x H) 200 mm x 85 mm

Width

200 mm

Height

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548122 OBO Bettermann 7126216 Bend 1 pc(s)

Description

Arc 90°, horizontal, for all types of cable channel with side height 85 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?