• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7129734 Bend cover 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 600 mm
  • Material: Steel
  • Colour: Zinc
  • Surface protection: Zinc-plated strip
  • Hinge: No.
  • Material quality: Other
  • Mounting method: Locking bolts
  • Suitable for functional preservation: No.
  • 90° angle
  • Direction change: Horizontal
  • Suitable for latticed groove: No.
  • Suitable for cable conductor: Yes
  • Suitable for cable duct: Yes
Product type

Bend cover

Component

Lid

Content

1 pc(s)

Width

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552140 OBO Bettermann 7129734 Bend cover 1 pc(s)

Description

Cover for 90°-sheet with pre-installed turning bolts.

This text is machine translated.

What kind of Cable Ducts are you looking for?