• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7130994 Bend 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Turn (angle) = 90°
  • Width = 200 mm
  • Suitable for cable channel = Yes
  • Suitable for grid gutter = No
  • Suitable for cable wire = No
  • Mounting type = turn latches
  • Scharnierend = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Bend

Component

Lid

Content

1 pc(s)

Factory colour

Metal

Width

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966357 OBO Bettermann 7130994 Bend 1 pc(s) Metal

Description

Cover for covered by vertical sheet. The attachment is indicated by the overlapping of cable channels of the cover. In addition, the cover with cover clips can be attached.

This text is machine translated.

What kind of Cable Ducts are you looking for?