• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7131568 Bend 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover width = 400 mm
  • Material thickness = 0.75 mm
  • Suitable for cable channel = Yes
  • Suitable for grid gutter = No
  • Suitable for cable wire = No
  • Mounting type = turn latches
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = galvanized zinc aluminum
Product type

Bend

Component

Lid

Content

1 pc(s)

Factory colour

Metal

Width

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956741 OBO Bettermann 7131568 Bend 1 pc(s) Metal

Description

Cover for covered by vertical sheet. The attachment is indicated by the overlapping of cable channels of the cover. In addition, the cover with cover clips can be attached.

This text is machine translated.

What kind of Cable Ducts are you looking for?