• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7131684 Bend 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Turn (angle) = 90°
  • Width = 400 mm
  • Suitable for cable channel = Yes
  • Mounting type = panel
  • Scharnierend = No
  • Suitable for function receives = No
  • Material = Aluminum
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanized zinc aluminum
Product type

Bend

Component

Lid

Content

1 pc(s)

Factory colour

Metal

Width

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955399 OBO Bettermann 7131684 Bend 1 pc(s) Metal

Description

Cover for falling vertically on the page height 85. The attachment is indicated by the overlapping of cable channels of the cover. In addition, the cover with cover clips can be attached. Sheet thickness 0.75 mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?