• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7134994 Bend 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Turn (angle) = 90°
  • Width = 500 mm
  • Suitable for cable channel = Yes
  • Suitable for grid gutter = No
  • Suitable for cable wire = Yes
  • Mounting type = turn latches
  • Scharnierend = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = other
  • Change the direction = horizontal
Product type

Bend

Component

Lid

Content

1 pc(s)

Factory colour

Metal

Width

500 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963674 OBO Bettermann 7134994 Bend 1 pc(s) Metal

Description

Cover for 90° elbow with pre-mounted rotary latches.

This text is machine translated.

What kind of Cable Ducts are you looking for?