• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7136271 Junction piece 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable channels height = 60 mm
  • Cable channels outlet width = 600 mm
  • Inner radius = 150 mm
  • Version = without connector
  • Material = Steel
Product type

Junction piece

Component

Stub connector

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 600 mm x 60 mm

Width

600 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962333 OBO Bettermann 7136271 Junction piece 1 pc(s) Metal

Description

Add Branch piece for horizontal and vertical branches from all types of cable channels with the page height 60 mm. With the top side of the eingerolltem spar to amplify and as edge protection.

This text is machine translated.

What kind of Cable Ducts are you looking for?