• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7138576 Bend 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Turn (angle) = 90°
  • Width = 300 mm
  • Suitable for cable channel = Yes
  • Suitable for grid gutter = No
  • Suitable for cable wire = Yes
  • Mounting type = turn latches
  • Scharnierend = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = other
Product type

Bend

Component

Lid

Content

1 pc(s)

Factory colour

Metal

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964861 OBO Bettermann 7138576 Bend 1 pc(s) Metal

Description

The cover is suitable for 90° elbow with all page high and is with pre-mounted rotary latches under the side strut. The lid protects the inserted cable against external influences like mechanical damage, sunlight, humidity, dust and improves the shield attenuation.

This text is machine translated.

What kind of Cable Ducts are you looking for?