• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7138692 Junction piece 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 600 mm
  • Suitable for cable channel = Yes
  • Suitable for cable wire = Yes
  • Mounting type = turn latches
  • Wide clamping design = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanized zinc aluminum
Product type

Junction piece

Component

Stub connector

Content

1 pc(s)

Factory colour

Metal

Width

600 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959442 OBO Bettermann 7138692 Junction piece 1 pc(s) Metal

Description

The cover is suitable for mounting junction pieces with all page high and is with pre-mounted rotary latches under the side strut. The lid protects the inserted cable against external influences like mechanical damage, sunlight, humidity, dust and improves the shield attenuation.

This text is machine translated.

What kind of Cable Ducts are you looking for?