• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7202569 Fasteners 4 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Inside diameter

134 mm

Content

4 pc(s)

Features

S90 fire rating

Material

Foam

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957753 OBO Bettermann 7202569 Fasteners 4 pc(s)

Security datasheet

Security datasheet 1957753 OBO Bettermann 7202569 Fasteners 4 pc(s)

Description

The duration of geschlossenporigen elastic foam plugs are the basis for the cable gland PYRO PLUG peg and are suitable for creation of round cable penetration sealings in solid components. The Abschottungs-System is tested and approved for the fire resistance classes up to S90 according to DIN 4102-9 and the European fire resistance classes up to EI 120 according to EN 1366-3. Remove Areas of application and registration data the availability. After the installation is complete, the rest of the crevice between the cables and the plug with the filler FBA-SP (to be ordered separately) in accordance with usability proof sealed.

This text is machine translated.

What kind of Cable Trunking are you looking for?