• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7204128 Fire protection 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Screw box
  • Shape: Square
  • External height 181 mm
  • Outer width 323 mm
  • Inner height: 114 mm
  • Inner width 305 mm
  • Plate thickness/product length 300 mm
  • Accessories required: Yes
Product type

Fire protection

Type

Schottky Box

Content

1 pc(s)

Dim

(L x W x H) 300 x 323 x 181 mm

Length

300 mm

Width

323 mm

Height

181 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3162733 OBO Bettermann 7204128 Fire protection 1 pc(s)

Description

Fire protection box as a sealing system made of two-part stainless steel housing with an impressive fire extinguishing inlays. Can be used in walls and ceilings. Fast mounting thanks to the detachable Magic connection. Interior fully equipped with installations. For indoor use. Closure of the remaining openings with fire protection foam PYROSIT® NG, especially simple in difficult geometries. CE-labeled construction product with general design approval. Fire resistance class EI90 (fire resistant). Inclusive of graphite strips.

This text is machine translated.