• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7205900 Spacer (Ø x L) 33.7 mm x 50 mm 30 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = Steel
  • Surface = hot-dip galvanised
  • Diameter = 33.7 mm
  • Length = 50 mm
Product type

Spacer

Component

Spacer piece

Content

30 pc(s)

Dim

(Ø x L) 33.7 mm x 50 mm

Length

50 mm

(Ø)

33.7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958224 OBO Bettermann 7205900 Spacer (Ø x L) 33.7 mm x 50 mm 30 pc(s)

Description

Spacer for mounting the suspension components by insulated ceiling to prevent the impressions of the insulation while tightening the mounting screws. Gratarm, inside and outside, galvanised.

This text is machine translated.

What kind of Cable Ducts are you looking for?