• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7205903 Spacer (Ø x L) 33.7 mm x 80 mm 20 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = Steel
  • Surface = hot-dip galvanised
  • Diameter = 33.7 mm
  • Length = 80 mm
Product type

Spacer

Component

Spacer piece

Supplied length

80 mm

Content

20 pc(s)

Factory colour

Metal

Dim

(Ø x L) 33.7 mm x 80 mm

Length

80 mm

(Ø)

33.7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962285 OBO Bettermann 7205903 Spacer (Ø x L) 33.7 mm x 80 mm 20 pc(s) Metal

Description

Spacer for mounting the suspension components by insulated ceiling to prevent the impressions of the insulation while tightening the mounting screws. Gratarm, inside and outside, galvanised.

This text is machine translated.

What kind of Cable Ducts are you looking for?