• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7215270 End piece (W x H) 180 mm x 130 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = left/right
  • Fire resistance class I-installation channel = 120
  • Fire resistance class E-function receives = 90
  • External Height = 130 mm
  • Exterior width = 180 mm
  • Internal height = 50 mm
  • The inner width = 60 mm
  • Number of beflammbaren pages = 4
  • Sleeve = without
  • Surface = untreated
  • Color = gray
Product type

End piece

Component

Endpiece

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H) 180 mm x 130 mm

Width

180 mm

Height

130 mm

External width

180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960590 OBO Bettermann 7215270 End piece (W x H) 180 mm x 130 mm 1 pc(s) Grey

Description

End piece for fire protection channel incl. anteiligem mounting material

This text is machine translated.

What kind of Cable Ducts are you looking for?