• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7215318 Separator bracket 25 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Channel inside height = 50 mm
  • Channel inside width = 210 mm
  • Material = Steel
  • Mounting type = screw
Product type

Separator bracket

Component

Divider strip

Content

25 pc(s)

Factory colour

Metal

Dim

(W x H) 210 mm x 50 mm

Width

210 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956132 OBO Bettermann 7215318 Separator bracket 25 pc(s) Metal

Description

As an installation aid for inserting the cable for installation on the wall are cut-off angle. This cut-off angle to the channel installation on the screw anchors for channel mounted

This text is machine translated.

What kind of Cable Ducts are you looking for?