• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216410 Connector piece (W x H) 100 mm x 250 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Connector piece

Component

Connector element

Content

1 pc(s)

Dim

(L x W x H) 250 cm x 100 mm x 250 mm

Length

250 cm

Width

100 mm

Height

250 mm

External width

100 mm

Weight

670 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957320 OBO Bettermann 7216410 Connector piece (W x H) 100 mm x 250 mm 1 pc(s)

Description

Bracket with integrated seal for BSKM for connecting and the smoke tight seal the channel butt. Can be used with Min. 30 mm of distance of the channel to the ceiling or wall

This text is machine translated.

What kind of Cable Ducts are you looking for?