• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216440 Inside corner (W x H) 165 mm x 314 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Inside corner

Component

Inside corner

Content

1 pc(s)

Dim

(W x H) 165 mm x 314 mm

Width

165 mm

Height

314 mm

External width

165 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965429 OBO Bettermann 7216440 Inside corner (W x H) 165 mm x 314 mm 1 pc(s)

Description

The inside corner allows for direct wall and ceiling mounting the cover of two-channel of BSKM 1025 in corners. Including seals for sealing the joints.

This text is machine translated.

What kind of Cable Ducts are you looking for?