• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216450 Fire rated cable trunking (W x H) 360 mm x 250 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Angle = 45°
  • Fire resistance class I-installation channel = 120
  • External Height = 250 mm
  • Exterior width = 360 mm
  • The inner width = 257 mm
  • Number of beflammbaren pages = 3
  • Sleeve = Steel
  • Surface = galvanised
  • Color = other
  • Dividers possible = No
  • With perforated base = No
  • Cover Mounting = other
Product type

Fire rated cable trunking

Component

Wiring duct

Content

1 pc(s)

Dim

(W x H) 360 mm x 250 mm

Width

360 mm

Height

250 mm

External width

360 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961361 OBO Bettermann 7216450 Fire rated cable trunking (W x H) 360 mm x 250 mm 1 pc(s)

Description

For the production of vertical straddle with suspended mounting of the BSKM, with recording option for M10, including seals and nuts

This text is machine translated.

What kind of Cable Ducts are you looking for?