• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216460 End piece (W x H) 314 mm x 105 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = left/right
  • Fire resistance class I-installation channel = 120
  • External Height = 105 mm
  • Exterior width = 314 mm
  • The inner width = 260 mm
  • Number of beflammbaren pages = 2
  • Sleeve = Steel
  • Surface = galvanised
  • Color = other
Product type

End piece

Component

Endpiece

Content

1 pc(s)

Dim

(W x H) 314 mm x 105 mm

Width

314 mm

Height

105 mm

External width

314 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962720 OBO Bettermann 7216460 End piece (W x H) 314 mm x 105 mm 1 pc(s)

Description

End piece for smoke tight closure of the BSKM 1025 in direct wall and ceiling mounting. In connection with support BSKM-AD 1025 (to be ordered separately) can also be used even at the end piece of suspended mounting. Including seals for sealing the joints.

This text is machine translated.

What kind of Cable Ducts are you looking for?