• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216462 T piece (W x H) 314 mm x 108 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire resistance class I-installation channel = 120
  • External Height = 108 mm
  • Exterior width = 314 mm
  • Number of beflammbaren pages = 3
  • Sleeve = Steel
  • Surface = galvanised
  • Color = other
  • Dividers possible = No
  • With perforated base = No
  • Cover Fixing screw =
Product type

T piece

Component

T-piece

Content

1 pc(s)

Dim

(W x H) 314 mm x 108 mm

Width

314 mm

Height

108 mm

External width

314 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956869 OBO Bettermann 7216462 T piece (W x H) 314 mm x 108 mm 1 pc(s)

Description

Hood to cover a T-shaped arrangement of three mutually current channel of BSKM. Including pasted seals for sealing the joints and loosen seals in combination with a counter plate and screws for the equipotential bonding

This text is machine translated.

What kind of Cable Ducts are you looking for?