• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216467 Junction (W x H) 314 mm x 108 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire resistance class I-installation channel = 120
  • External Height = 108 mm
  • Exterior width = 314 mm
  • Number of beflammbaren pages = 3
  • Sleeve = Steel
  • Surface = galvanised
  • Color = other
  • Dividers possible = No
  • With perforated base = No
  • Cover Fixing screw =
Product type

Junction

Component

Stub connector

Content

1 pc(s)

Dim

(L x W x H) 314 x 314 x 108 mm

Length

314 mm

Width

314 mm

Height

108 mm

Depth

108 mm

External width

314 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964692 OBO Bettermann 7216467 Junction (W x H) 314 mm x 108 mm 1 pc(s)

Description

The T-reducer allows for direct wall and ceiling mounting the cover of a T-shaped arrangement of three mutually running channel ends (straight line twice BSKM 1025, abzweigend once BSKM0407). Including seals for sealing the joints.

This text is machine translated.

What kind of Cable Ducts are you looking for?