• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216472 Ceiling mount 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Channel inside height = 250 mm
  • Channel inside width = 100 mm
  • Material = Steel
  • Mounting type = screw
Product type

Ceiling mount

Component

Cable duct support

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 100 mm x 250 mm

Width

100 mm

Height

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964086 OBO Bettermann 7216472 Ceiling mount 1 pc(s) Metal

Description

Installation help against falling out of the cable when mounted in ceiling

This text is machine translated.

What kind of Cable Ducts are you looking for?