• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216561 End piece (W x H) 70 mm x 40 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of flammability sides: 2
  • Fire resistance class I - Installation channel: 120
  • Surface: Wet painted
  • Sheath: Steel
Product type

End piece

Component

Endpiece

Type

left/right

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 70 mm x 40 mm

Width

70 mm

Material

Steel

Height

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297114 OBO Bettermann 7216561 End piece (W x H) 70 mm x 40 mm 1 pc(s) White

Description

End piece for smoke-tight closure of the BSKM 0407 with direct wall and ceiling mounting. In conjunction with support BSKM-AD 0407 (to be ordered separately), the end piece can also be used for suspended mounting. Including seals for sealing the joints.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.