• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216604 Outside corner (W x H) 174 mm x 170 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Outside corner

Component

Outside corner

Content

1 pc(s)

Dim

(W x H) 174 mm x 170 mm

Width

174 mm

Height

170 mm

External width

174 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956594 OBO Bettermann 7216604 Outside corner (W x H) 174 mm x 170 mm 1 pc(s)

Description

The exterior angle allows for direct wall and ceiling mounting the cover of two-channel the BSKM 0711 as an outdoor corner. Including seals for sealing the joints.

This text is machine translated.

What kind of Cable Ducts are you looking for?