• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216606 Small angle bracket (W x H) 110 mm x 70 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Angle = 90°
  • Fire resistance class I-installation channel = 120
  • External Height = 70 mm
  • Exterior width = 110 mm
  • Number of beflammbaren pages = 3
  • Sleeve = Steel
  • Surface = galvanised
  • RAL-number = 9010
  • Dividers possible = No
  • With perforated base = No
  • Cover Mounting = other
Product type

Small angle bracket

Component

Small angle bracket

Content

1 pc(s)

Dim

(W x H) 110 mm x 70 mm

Width

110 mm

Height

70 mm

External width

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959295 OBO Bettermann 7216606 Small angle bracket (W x H) 110 mm x 70 mm 1 pc(s)

Description

The flat angle allows for direct wall and ceiling mounting the cover of two right-current channel of BSKM 0711. Including seals for sealing the joints.

This text is machine translated.

What kind of Cable Ducts are you looking for?