• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216611 Fire rated cable trunking (W x H) 220 mm x 110 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Angle = 45°
  • Fire resistance class I-installation channel = 120
  • External Height = 110 mm
  • Exterior width = 220 mm
  • The inner width = 117 mm
  • Number of beflammbaren pages = 3
  • Sleeve = Steel
  • Surface = galvanised
  • RAL-number = 9010
  • Dividers possible = No
  • With perforated base = No
  • Cover Mounting = other
Product type

Fire rated cable trunking

Component

Wiring duct

Content

1 pc(s)

Dim

(W x H x D) 220 x 110 x 110 mm

Width

220 mm

Height

110 mm

Depth

110 mm

External width

220 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966054 OBO Bettermann 7216611 Fire rated cable trunking (W x H) 220 mm x 110 mm 1 pc(s)

Description

Vertical sheets in falling design for the manufacture of vertical straddle with suspended mounting of the BSKM 0711, with recording option for threaded rods M10. Including seals and nuts to connect the channel routes and for sealing the joints.

This text is machine translated.

What kind of Cable Ducts are you looking for?