• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216613 T piece (W x H) 174 mm x 78 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire resistance class I-installation channel = 120
  • External Height = 78 mm
  • Exterior width = 174 mm
  • Number of beflammbaren pages = 3
  • Sleeve = Steel
  • Surface = galvanised
  • RAL-number = 9010
  • Dividers possible = No
  • With perforated base = No
  • Cover Fixing screw =
Product type

T piece

Component

T-piece

Content

1 pc(s)

Dim

(L x W x H) 174 x 174 x 78 mm

Length

174 mm

Width

174 mm

Height

78 mm

Depth

78 mm

External width

174 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962018 OBO Bettermann 7216613 T piece (W x H) 174 mm x 78 mm 1 pc(s)

Description

The T-piece allows for direct wall and ceiling mounting the cover of a T-shaped arrangement of three mutually current channel of BSKM 0711. Including seals for sealing the joints.

This text is machine translated.

What kind of Cable Ducts are you looking for?