• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216616 Reducer (W x H) 174 mm x 78 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Reducer

Component

Stub connector

Content

1 pc(s)

Dim

(W x H) 174 mm x 78 mm

Width

174 mm

Height

78 mm

External width

174 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964716 OBO Bettermann 7216616 Reducer (W x H) 174 mm x 78 mm 1 pc(s)

Description

The T-reducer allows for direct wall and ceiling mounting the cover of a T-shaped arrangement of three mutually running channel ends (straight line twice BSKM 0711, abzweigend once BSKM0407). Including seals for sealing the joints.

This text is machine translated.

What kind of Cable Ducts are you looking for?