• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7218040 Outside corner 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Angle 90 °
  • Outer width 220 mm
  • Inner height: 40 mm
  • Inner width 100 mm
  • Number of flammable pages: 4
  • Sheath: Steel
  • Surface protection: Coated
  • Colour: white
  • RAL number: 9010
  • Separator walls possible: No.
  • With floor perforation: Yes
  • Lid mounting: Other
Product type

Outside corner

Component

Outside corner

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 220 mm x 40 mm

Width

220 mm

Height

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3162427 OBO Bettermann 7218040 Outside corner 1 pc(s) White

Description

Outer corner with an impromptu fire protection fabric for installation channel PYROLINE® Rapid PLM. Suitable for direct wall and ceiling mounting, mounting below the system floor and on support systems. Tool-free joint assembly with PLM SI butt connector. The cover is snapped on without tool and allows a quick revision and re-assignment. Lid supernatant enables vertical mounting for consistent potential equalization of the entire channel path.

This text is machine translated.