• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7403820 End piece (W x H) 250 mm x 85 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OBO Bettermann Vertr Channel End piece for OKB OKB IT 25085

Our service for you

Technical specifications

  • Suitable for self-aligning open underfloor duct: Yes
  • Leveling range 85 mm - 125 mm
Product type

End piece

Component

Endpiece

Content

1 pc(s)

Dim

(W x H) 250 mm x 85 mm

Width

250 mm

Height

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291820 OBO Bettermann 7403820 End piece (W x H) 250 mm x 85 mm 1 pc(s)

Description

Ready-to-install channel end cap, consisting of a side wall and a height-adjustable side profile for universal installation on the left or right.

This text is machine translated.

What kind of Cable Ducts are you looking for?