• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7404692 Universal connector

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal connector

Light bulb features

incl. RCBO

Outlets

2

Mounting type

Recess-mount

Differential current rating

0.03 A

Dim

(L x W) 218 mm x 76 mm

Length

218 mm

Width

76 mm

Depth

85 mm

Content

1 pc(s)