• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 965 M6X50 G 3415120 Sleeve 10 mm Steel zinc plated 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Material

Steel

Thread size

10 mm

Content

100 pc(s)

Length

50 mm

Material properties

zinc plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958711 OBO Bettermann 965 M6X50 G 3415120 Sleeve 10 mm Steel zinc plated 100 pc(s)

Description

Continuous internal thread.

This text is machine translated.