• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann Clamp screw 2 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: SteelSurface protection: Zinc-/aluminum lamellae coating
Product type

Clamp screw

Content

1 pc(s)

Dim

(W x H) 100 mm x 50 mm

Width

100 mm

Height

50 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2597673 OBO Bettermann Clamp screw 2 pc(s)

Description

Unfortunately we are not able to provide further information for this product.

What kind of Cable Ducts are you looking for?