• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann DIN 6798 A M10 G 3404102 Serrated washer Inside diameter: 10.5 mm M10 DIN 6798 Steel 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material good: other
  • Interface: electrically/Electrolytically galvanised
  • Suitable for screws dimension (metric): 10
  • Design: open external teeth
Product type

Serrated washer

Material

Steel

Inside diameter

10.5 mm

Outside Ø

18 mm

Thread size

M10

Material thickness

2.7 mm

DIN standard

DIN 6798

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957425 OBO Bettermann DIN 6798 A M10 G 3404102 Serrated washer Inside diameter: 10.5 mm M10 DIN 6798 Steel 100 pc(s)

Description

According to DIN6798, Shape A

This text is machine translated.