• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann FRSB 6X15 F 6406157 Round-head screw 6 mm 16 mm Steel hot-dip galvanized 100 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Round-head screw

Nut included

Yes

Content

100 pc(s)

Material

Steel

Length

16 mm

Thread size

6 mm

Dim

(L x W x H) 16 x 73 x 73 mm

Material properties

hot-dip galvanized

Depth

85 mm

Height

73 mm

Width

73 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962910 OBO Bettermann FRSB 6X15 F 6406157 Round-head screw 6 mm 16 mm Steel hot-dip galvanized 100 pc(s)

Description

Round-head screw with square approach including combination nut.

This text is machine translated.